
T1210160132-000 | |
|---|---|
DigiKey Part Number | A132617-ND |
Manufacturer | |
Manufacturer Product Number | T1210160132-000 |
Description | H16B-TS-M32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1210160132-000 Models |
Category | Thread Size M32 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.681" L x 1.693" W x 2.362" H (93.50mm x 43.00mm x 60.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size H16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,73000 zł | 42,73 zł |
| 10 | 36,32100 zł | 363,21 zł |
| 25 | 34,04520 zł | 851,13 zł |
| 50 | 32,41920 zł | 1 620,96 zł |
| 100 | 30,87190 zł | 3 087,19 zł |
| 250 | 28,94012 zł | 7 235,03 zł |
| 500 | 27,56010 zł | 13 780,05 zł |
| 1 000 | 26,24623 zł | 26 246,23 zł |
| Unit Price without VAT: | 42,73000 zł |
|---|---|
| Unit Price with VAT: | 52,55790 zł |

