NB46352001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 115,59650 zł
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 139,77836 zł
Datasheet

Parametric Equivalent


3M
In Stock: 48
Unit Price: 106,41333 zł
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 392,55000 zł
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 181,53000 zł
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 0
Unit Price: 86,43000 zł
Datasheet
Image for NB46352001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB46352001

DigiKey Part Number
484-NB46352001-ND
Manufacturer
Manufacturer Product Number
NB46352001
Description
TAT-125-1-1/2-0-STK-CS34568
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.047" (1.19mm)
Material
Features
Adhesive Lined, Cut-Through Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
120115,59650 zł13 871,58 zł
Unit Price without VAT:115,59650 zł
Unit Price with VAT:142,18370 zł