


HEEE-032-M | |
|---|---|
DigiKey Part Number | A141056-ND |
Manufacturer | |
Manufacturer Product Number | HEEE-032-M |
Description | INSERT MALE 32P+1GND HEEE-032-M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 32+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 32+Ground | |
Size | H10B | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | CEM, DEM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | EN45545 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,83000 zł | 55,83 zł |
| 10 | 47,46200 zł | 474,62 zł |
| 25 | 44,48880 zł | 1 112,22 zł |
| 50 | 42,36560 zł | 2 118,28 zł |
| 100 | 40,34430 zł | 4 034,43 zł |
| 250 | 37,82032 zł | 9 455,08 zł |
| 500 | 36,01716 zł | 18 008,58 zł |
| 1 000 | 34,30042 zł | 34 300,42 zł |
| Unit Price without VAT: | 55,83000 zł |
|---|---|
| Unit Price with VAT: | 68,67090 zł |

