
98-24010-1 | |
|---|---|
DigiKey Part Number | 17-98-24010-1-ND |
Manufacturer | |
Manufacturer Product Number | 98-24010-1 |
Description | O-RING SNA 38999 SHELL 23 & 24 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Aluminum Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 98-24010-1 Models |
Category | Shape Round |
Manufacturer TE Connectivity AMP Connectors | Height 0.102" (2.60mm) |
Series | Material Silicone Nickel Aluminum |
Packaging Bag | Plating Nickel |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Gasket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,82000 zł | 65,82 zł |
| 10 | 55,93000 zł | 559,30 zł |
| 25 | 52,42560 zł | 1 310,64 zł |
| 50 | 49,92440 zł | 2 496,22 zł |
| 100 | 47,54180 zł | 4 754,18 zł |
| 250 | 44,56788 zł | 11 141,97 zł |
| 500 | 42,44340 zł | 21 221,70 zł |
| Unit Price without VAT: | 65,82000 zł |
|---|---|
| Unit Price with VAT: | 80,95860 zł |

