


969587-1 | |
|---|---|
DigiKey Part Number | A120776-ND |
Manufacturer | |
Manufacturer Product Number | 969587-1 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 969587-1 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Bag | Contact Length - Mating 0.268" (6.80mm) |
Part Status Active | Contact Length - Post 0.067" (1.70mm) |
Connector Type | Insulation Height 0.650" (16.50mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Insulation Color Black |
Style | Base Product Number |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,52194 zł | 16 304,85 zł |
| Unit Price without VAT: | 6,52194 zł |
|---|---|
| Unit Price with VAT: | 8,02199 zł |

