
968122-2 | |
|---|---|
DigiKey Part Number | 968122-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 968122-2 |
Description | CONN SOCKET 11-13AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 11-13 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 968122-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 11-13 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Last Time Buy | Base Product Number |
Type Power |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 968073-2 | TE Connectivity AMP Connectors | 1 906 | 17-968073-2CT-ND | 1,65000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 1,41858 zł | 2 411,59 zł |
| 3 400 | 1,35087 zł | 4 592,96 zł |
| 5 100 | 1,31278 zł | 6 695,18 zł |
| Unit Price without VAT: | 1,41858 zł |
|---|---|
| Unit Price with VAT: | 1,74485 zł |

