
968120-2 | |
|---|---|
DigiKey Part Number | 968120-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 968120-2 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 968120-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,36880 zł | 4 425,60 zł |
| Unit Price without VAT: | 0,36880 zł |
|---|---|
| Unit Price with VAT: | 0,45362 zł |

