
962954-2 | |
|---|---|
DigiKey Part Number | 962954-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 962954-2 |
Description | CONTACT SOCKET 13-17AWG CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 13-17 AWG Size 4.0mm Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | 962954-2 Models |
Category | Wire Gauge or Range - mm² 1.0 ~ 2.5mm² |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Power, Stamped | Termination Finish Tin |
Contact Type Socket | Features Insulation Support |
Contact Size 4.0mm | Base Product Number |
Wire Gauge or Range - AWG 13-17 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,99828 zł | 8 992,26 zł |
| Unit Price without VAT: | 1,99828 zł |
|---|---|
| Unit Price with VAT: | 2,45788 zł |

