
936207-1 | |
|---|---|
DigiKey Part Number | 936207-1-ND |
Manufacturer | |
Manufacturer Product Number | 936207-1 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 936207-1 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 10 | 2,05000 zł | 20,50 zł |
| 25 | 1,92040 zł | 48,01 zł |
| 50 | 1,82840 zł | 91,42 zł |
| 190 | 1,66368 zł | 316,10 zł |
| 380 | 1,58421 zł | 602,00 zł |
| 570 | 1,53951 zł | 877,52 zł |
| 1 140 | 1,46596 zł | 1 671,19 zł |
| 2 660 | 1,38086 zł | 3 673,09 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |

