929948-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 27 578
Unit Price: 0,61000 zł
Datasheet
Image for 929948-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929948-2

DigiKey Part Number
929948-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
929948-2
Description
CONN QC TAB 17-20AWG 0.110 CRIMP
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
17-20 AWG
Series
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Contact Material
Copper
Terminal Type
Standard
Contact Finish
Tin
Gender
Male
Insulation Diameter
0.134" (3.40mm)
Tab Width
0.110" (2.79mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160887-4TE Connectivity AMP Connectors27 578A107076CT-ND0,61000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes