
927846-1 | |
|---|---|
DigiKey Part Number | 927846-1-ND |
Manufacturer | |
Manufacturer Product Number | 927846-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Box | Contact Finish Tin |
Part Status Obsolete | Base Product Number |
Type Power |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 927845-1 | TE Connectivity AMP Connectors | 251 342 | 17-927845-1CT-ND | 0,65000 zł | MFR Recommended |




