Socket Contact Tin 17-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927771-8

DigiKey Part Number
927771-8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
927771-8
Description
CONN SOCKET 17-20AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
927771-8 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
17-20 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Obsolete
Contact Finish Thickness
31.5µin (0.80µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable