Terminal Crimpband, Open Band Connector Crimp 17-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926823-2

DigiKey Part Number
17-926823-2TR-ND - Tape & Reel (TR)
17-926823-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
926823-2
Description
CONN SPLICE 17-20 AWG CRIMP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 17-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
926823-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
17-20 AWG
Insulation
Non-Insulated
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111 510
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,25500 zł2,55 zł
250,24000 zł6,00 zł
500,22840 zł11,42 zł
1000,21720 zł21,72 zł
2500,20352 zł50,88 zł
5000,19384 zł96,92 zł
1 0000,18457 zł184,57 zł
2 5000,17298 zł432,45 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,14649 zł5 859,60 zł
80 0000,13950 zł11 160,00 zł
120 0000,13557 zł16 268,40 zł
200 0000,13077 zł26 154,00 zł
280 0000,12771 zł35 758,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł