
8-794814-1 | |
|---|---|
DigiKey Part Number | 8-794814-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-794814-1 |
Description | CONN PLUG HSG 2POS UMNL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,81996 zł | 3 279,84 zł |
| Unit Price without VAT: | 0,81996 zł |
|---|---|
| Unit Price with VAT: | 1,00855 zł |

