CCR2220RKT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 870
Unit Price: 14,87000 zł
Datasheet
220 Ohms ±10% 2W Through Hole Resistor Axial Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR2220RKT

DigiKey Part Number
CCR2220RKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CCR2220RKT
Description
RES 220 OHM 10% 2W AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
220 Ohms ±10% 2W Through Hole Resistor Axial Pulse Withstanding Ceramic
Datasheet
 Datasheet
EDA/CAD Models
CCR2220RKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±1300ppm/°C
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.276" Dia x 0.748" L (7.00mm x 19.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCR2220RKBTE Connectivity Passive Product870CCR2220RKB-ND14,87000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,36782 zł5 367,82 zł
Unit Price without VAT:5,36782 zł
Unit Price with VAT:6,60242 zł