Connector Header Through Hole 35 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 35 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-146276-0-35

DigiKey Part Number
A32703-35-ND
Manufacturer
Manufacturer Product Number
9-146276-0-35
Description
CONN HEADER VERT 35POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 35 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.125" (3.18mm)
Series
Overall Contact Length
0.533" (13.55mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
131,49000 zł31,49 zł
1026,74800 zł267,48 zł
10022,73550 zł2 273,55 zł
50020,29600 zł10 148,00 zł
1 00019,32834 zł19 328,34 zł
Manufacturers Standard Package
Unit Price without VAT:31,49000 zł
Unit Price with VAT:38,73270 zł
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 1721
Unit Price: 32,50000 zł
CONN HEADER VERT 1POS
In-Stock: 1371
Unit Price: 2,12000 zł
CONN HEADER VERT 2POS 2.54MM
In-Stock: 658
Unit Price: 3,16000 zł
CONN HEADER VERT 3POS 2.54MM
In-Stock: 2871
Unit Price: 4,13000 zł
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3401
Unit Price: 5,10000 zł