
9-1438789-2 | |
|---|---|
DigiKey Part Number | 9-1438789-2-ND |
Manufacturer | |
Manufacturer Product Number | 9-1438789-2 |
Description | CONN HEADER R/A 38POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 38 position |
Datasheet | Datasheet |
EDA/CAD Models | 9-1438789-2 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.815" (20.70mm) |
Packaging Tray | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Contact Type Tab | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Features Board Lock |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,59000 zł | 22,59 zł |
| 32 | 17,67906 zł | 565,73 zł |
| 128 | 16,03094 zł | 2 051,96 zł |
| 512 | 14,53762 zł | 7 443,26 zł |
| 1 024 | 13,84429 zł | 14 176,55 zł |
| Unit Price without VAT: | 22,59000 zł |
|---|---|
| Unit Price with VAT: | 27,78570 zł |

