


1-1747147-5 | |
|---|---|
DigiKey Part Number | A120275-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747147-5 |
Description | CONN RCPT 5POS 0.2 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.200" (5.08mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747147-5 Models |
Category | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.551" (14.00mm) |
Packaging Tube | Contact Length - Post 0.150" (3.81mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Blade Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide, Board Lock |
Number of Positions | Current Rating (Amps) 20A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Rectangular |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 67,31112 zł | 50 483,34 zł |
| Unit Price without VAT: | 67,31112 zł |
|---|---|
| Unit Price with VAT: | 82,79268 zł |

