Connector Header Through Hole, Right Angle 35 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 35 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-103765-0-35

DigiKey Part Number
A34260-35-ND
Manufacturer
Manufacturer Product Number
9-103765-0-35
Description
CONN HEADER R/A 35POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 35 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.090" (2.29mm)
Series
Insulation Height
0.138" (3.50mm)
Packaging
Box
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in PLN
Box
QuantityUnit PriceExt Price
148,98000 zł48,98 zł
1041,63200 zł416,32 zł
10035,38730 zł3 538,73 zł
50031,59158 zł15 795,79 zł
1 00030,08555 zł30 085,55 zł
Manufacturers Standard Package
Unit Price without VAT:48,98000 zł
Unit Price with VAT:60,24540 zł
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 1198
Unit Price: 51,03000 zł
CONN HEADER R/A 1POS
In-Stock: 136
Unit Price: 2,76000 zł
CONN HEADER R/A 2POS 2.54MM
In-Stock: 425
Unit Price: 4,38000 zł
CONN HEADER R/A 3POS 2.54MM
In-Stock: 763
Unit Price: 5,96000 zł
CONN HEADER R/A 4POS 2.54MM
In-Stock: 6027
Unit Price: 7,47000 zł