0.187" (4.75mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

881623-1

DigiKey Part Number
A118011TR-ND - Tape & Reel (TR)
A118011CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
881623-1
Description
CONN QC RCPT 0.187 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
881623-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.252" (6.40mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.594" (15.10mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
17-20 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.079" ~ 0.130" (2.00mm ~ 3.30mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 805
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 zł0,47 zł
100,39500 zł3,95 zł
250,37040 zł9,26 zł
500,35260 zł17,63 zł
1000,33570 zł33,57 zł
2500,31468 zł78,67 zł
5000,29962 zł149,81 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
120 0000,19548 zł23 457,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,47000 zł
Unit Price with VAT:0,57810 zł