
881772-1 | |
|---|---|
DigiKey Part Number | 881772-1-ND |
Manufacturer | |
Manufacturer Product Number | 881772-1 |
Description | CONN RCPT HSG 2POS 4.80MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 881772-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 zł | 4,70 zł |
| 10 | 3,99700 zł | 39,97 zł |
| 25 | 3,74600 zł | 93,65 zł |
| 50 | 3,56640 zł | 178,32 zł |
| 100 | 3,39580 zł | 339,58 zł |
| 250 | 3,18316 zł | 795,79 zł |
| 500 | 3,03106 zł | 1 515,53 zł |
| 1 000 | 2,88639 zł | 2 886,39 zł |
| 2 500 | 2,70571 zł | 6 764,27 zł |
| Unit Price without VAT: | 4,70000 zł |
|---|---|
| Unit Price with VAT: | 5,78100 zł |

