
880626-1 | |
|---|---|
DigiKey Part Number | A136988TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 880626-1 |
Description | CONN RING CIRC 17-20AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 880626-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 17-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Thickness 0.024" (0.61mm) | Insulation Diameter 0.079" ~ 0.130" (2.00mm ~ 3.30mm) |
Width - Outer Edges 0.315" (8.00mm) | Base Product Number |
Length - Overall 0.780" (19.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | 0,19450 zł | 19 450,00 zł |
| Unit Price without VAT: | 0,19450 zł |
|---|---|
| Unit Price with VAT: | 0,23924 zł |

