Terminal Magnetic Connector 300 31 AWG Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63810-1

DigiKey Part Number
A136383TR-ND - Tape & Reel (TR)
A136383CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63810-1
Description
CONN MAG TERM 31AWG TAB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 31 AWG Tab
Datasheet
 Datasheet
EDA/CAD Models
63810-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Box IDC
Manufacturer
TE Connectivity AMP Connectors
Size
2
Series
Termination
Tab
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
31 AWG
Part Status
Active
Base Product Number
Style
300
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121 860
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,01000 zł1,01 zł
100,84000 zł8,40 zł
250,78840 zł19,71 zł
500,75120 zł37,56 zł
1000,71530 zł71,53 zł
2500,67032 zł167,58 zł
5000,63830 zł319,15 zł
1 0000,60778 zł607,78 zł
2 5000,56969 zł1 424,23 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0000,52529 zł6 303,48 zł
24 0000,50022 zł12 005,28 zł
36 0000,48613 zł17 500,68 zł
60 0000,46893 zł28 135,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,01000 zł
Unit Price with VAT:1,24230 zł