
86937-3 | |
|---|---|
DigiKey Part Number | 86937-3-ND |
Manufacturer | |
Manufacturer Product Number | 86937-3 |
Description | TIP JACKSCREW MALE STAINLESS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Tip For D-Sub Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer TE Connectivity AMP Connectors | Length - Threaded Portion Below Head 0.199" (5.06mm) |
Packaging Bulk | Length - Below Head 0.259" (6.58mm) |
Part Status Active | Thread Size 6-32 Socket, 4-40 Screw |
Accessory Type Jackscrew, Tip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 81,04734 zł | 81 047,34 zł |
| Unit Price without VAT: | 81,04734 zł |
|---|---|
| Unit Price with VAT: | 99,68823 zł |

