
829264-4 | |
|---|---|
DigiKey Part Number | 829264-4-ND |
Manufacturer | |
Manufacturer Product Number | 829264-4 |
Description | CONN RCPT 8POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 829264-4 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tray | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Part Status Active | Insulation Color Green |
Connector Type | Insulation Height 0.244" (6.20mm) |
Contact Type Female Socket | Contact Length - Post 0.120" (3.05mm) |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Copper Alloy |
Number of Rows 2 | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 416 | 4,68029 zł | 20 668,16 zł |
| Unit Price without VAT: | 4,68029 zł |
|---|---|
| Unit Price with VAT: | 5,75676 zł |

