
967560-1 | |
|---|---|
DigiKey Part Number | 967560-1-ND |
Manufacturer | |
Manufacturer Product Number | 967560-1 |
Description | CONN HEADER R/A 3POS 2.54MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 967560-1 Models |
Category | Termination Press-Fit, Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.323" (8.20mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Active | Insulation Height 0.216" (5.49mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Copper Alloy |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Style | Features Board Guide |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,59034 zł | 9 066,19 zł |
| Unit Price without VAT: | 2,59034 zł |
|---|---|
| Unit Price with VAT: | 3,18612 zł |

