
8-917541-2 | |
|---|---|
DigiKey Part Number | A120760-ND |
Manufacturer | |
Manufacturer Product Number | 8-917541-2 |
Description | CONN HEADER R/A 4POS 10.16MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-917541-2 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.547" (13.90mm) |
Series | Contact Shape Rectangular |
Packaging Tube | Contact Finish - Mating Gold or PdNi +Gold |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Tab | Insulation Material Thermoplastic, Polyester, Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Ingress Protection IP20 |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 30A |
Mounting Type | Voltage Rating 630V |
Termination Solder | Applications General Purpose, Industrial |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 57,35245 zł | 11 470,49 zł |
| Unit Price without VAT: | 57,35245 zł |
|---|---|
| Unit Price with VAT: | 70,54351 zł |

