Image for 8-55872-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-55872-3

DigiKey Part Number
A09087-ND
Manufacturer
Manufacturer Product Number
8-55872-3
Description
CONN SPADE TERM 10-12AWG #8 BLU
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-12 AWG
Manufacturer
TE Connectivity AMP Connectors
Insulation
Insulated with Heat Shrink
Packaging
Bulk
Color
Blue
Part Status
Obsolete
Contact Finish
EDP Tin
Terminal Type
Standard
Contact Material
Copper, ETP
Stud/Tab Size
8 Stud
Insulation Diameter
0.240" (6.10mm)
Width - Outer Edges
0.380" (9.65mm)
Material - Insulation
Polyolefin
Length - Overall
1.388" (35.26mm)
Tongue Inside Opening
0.173" (4.39mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.