
8-34132-1 | |
|---|---|
DigiKey Part Number | 8-34132-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-34132-1 |
Description | CONN INLINE 16-22 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 16-22 AWG Red |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Fully Insulated |
Packaging Box | Features Serrated Mating Area |
Part Status Obsolete | Color Red |
Terminal Type Inline, Individual Openings (Parallel) | Base Product Number |
Number of Wire Entries 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34132 | TE Connectivity AMP Connectors | 19 980 | A27574-ND | 2,05000 zł | Similar |












