
8-1744056-2 | |
|---|---|
DigiKey Part Number | 17-8-1744056-2TR-ND - Tape & Reel (TR) 17-8-1744056-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8-1744056-2 |
Description | CONN HEADER R/A 2POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-1744056-2 Models |
Category | Contact Length - Post 0.142" (3.60mm) |
Mfr | Insulation Height 0.339" (8.61mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 7.5A |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Mating 0.338" (8.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,48700 zł | 14,87 zł |
| 25 | 1,39160 zł | 34,79 zł |
| 50 | 1,32580 zł | 66,29 zł |
| 100 | 1,26220 zł | 126,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,20664 zł | 301,66 zł |
| 500 | 1,14898 zł | 574,49 zł |
| 750 | 1,11655 zł | 837,41 zł |
| 1 250 | 1,07695 zł | 1 346,19 zł |
| 1 750 | 1,05169 zł | 1 840,46 zł |
| 2 500 | 1,02555 zł | 2 563,88 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |

