
796964-2 | |
|---|---|
DigiKey Part Number | 796964-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 796964-2 |
Description | CONN PIN 16-18AWG SILVER CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 16-18 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 796964-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |















