
788110-1 | |
|---|---|
DigiKey Part Number | A111621TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 788110-1 |
Description | TERM BLADE NON-GEND 10-12AWG TIN |
Customer Reference | |
Detailed Description | Blade Contact 10-12 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
EDA/CAD Models | 788110-1 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer TE Connectivity AMP Connectors | Contact Material Copper Alloy |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Obsolete | Type Stamped |
Contact Type Non-Gendered | Base Product Number |
Contact Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 556136-1 | TE Connectivity AMP Connectors | 9 342 | A104026CT-ND | 4,20000 zł | Direct |


