Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

787685-1 | |
|---|---|
DigiKey Part Number | A115672-ND |
Manufacturer | |
Manufacturer Product Number | 787685-1 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5787685-1 | TE Connectivity AMP Connectors | 443 | A35186-ND | 67,97000 zł | Direct |
| 09664516513 | HARTING | 195 | 1195-2565-ND | 51,13000 zł | Similar |
| 09664516533 | HARTING | 0 | 09664516533-ND | 55,57480 zł | Similar |
| 09664517513 | HARTING | 1 | 09664517513-ND | 47,83000 zł | Similar |
| 09664556513 | HARTING | 0 | 09664556513-ND | 67,46400 zł | Similar |


















