
787531-1 | |
|---|---|
DigiKey Part Number | 787531-1-ND |
Manufacturer | |
Manufacturer Product Number | 787531-1 |
Description | CONN HDR 6POS 2.00MM PCB SLDR |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Features Board Guide |
Manufacturer TE Connectivity AMP Connectors | Color Black |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Material Brass |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 6 | Current Rating (Amps) 7 A |
Pitch 0.079" (2.00mm) | Material - Insulation Syndiotactic Polystyrene (SPS) |
Mounting Type Through Hole | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5787531-1 | TE Connectivity AMP Connectors | 5 685 | 5787531-1-ND | 17,88000 zł | Direct |






