
786554-5 | |
|---|---|
DigiKey Part Number | A23755-ND |
Manufacturer | |
Manufacturer Product Number | 786554-5 |
Description | CONN D-TYPE RCPT 50POS VERT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 786554-5 Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1A |
Connector Style | Features Shielded |
Connector Type Receptacle, Female Sockets | Voltage Rating 30V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyphthalamide (PPA) |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (2-56); Latchblocks, Rails |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 55,27403 zł | 34 822,64 zł |
| Unit Price without VAT: | 55,27403 zł |
|---|---|
| Unit Price with VAT: | 67,98706 zł |




