
770324-1 | |
|---|---|
DigiKey Part Number | 770324-1-ND |
Manufacturer | |
Manufacturer Product Number | 770324-1 |
Description | CONN RCPT HSG 2POS |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Color Natural |
Part Status Obsolete | Note Contacts Sold Separately |
Connector Type | Base Product Number |
Number of Positions |

