Direct

770005-2 | |
|---|---|
DigiKey Part Number | A14259TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 770005-2 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Split Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-770005-0 | TE Connectivity AMP Connectors | 9 180 | A31710CT-ND | 3,52000 zł | Direct |
















