
767143-2 | |
|---|---|
DigiKey Part Number | A144440-ND |
Manufacturer | |
Manufacturer Product Number | 767143-2 |
Description | CONN RCPT 76P EDGE PALLAD-NICKEL |
Customer Reference | |
Detailed Description | 76 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Palladium-Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 767143-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 76 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |












