
5767096-2 | |
|---|---|
DigiKey Part Number | 5767096-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5767096-2 |
Description | CONN RCPT 76POS SMD GOLD |
Customer Reference | |
Detailed Description | 76 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767096-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm |
Number of Positions 76 | Height Above Board 0.236" (6.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 767096-2 | TE Connectivity AMP Connectors | 0 | 767096-2-ND | 126,94560 zł | Similar |
| 767096-9 | TE Connectivity AMP Connectors | 0 | 767096-9-ND | 100,12264 zł | Similar |
| 767114-2 | TE Connectivity AMP Connectors | 0 | 767114-2-ND | 145,21083 zł | Similar |
| 767114-9 | TE Connectivity AMP Connectors | 0 | 767114-9-ND | 115,82294 zł | Similar |
| 767115-2 | TE Connectivity AMP Connectors | 0 | 767115-2-ND | 158,77409 zł | Similar |












