Image for 749925-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749925-5

DigiKey Part Number
A23696-ND
Manufacturer
Manufacturer Product Number
749925-5
Description
CONN D-TYPE PLUG 68POS IDC
Customer Reference
Detailed Description
68 Position D-Type Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC, Ribbon Cable
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
1A
Connector Style
Features
Terminating Cover
Connector Type
Plug, Male Pins
Voltage Rating
30V
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Thermoplastic
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.