
749202-3 | |
|---|---|
DigiKey Part Number | 749202-3-ND |
Manufacturer | |
Manufacturer Product Number | 749202-3 |
Description | CONN BACKSHELL 50POS 75DEG SHLD |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 75° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 75° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Spring Lock | |
Color | Silver | |
Base Product Number |





