50 Position D-Type Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position D-Type Plug, Male Pins Connector
749084-5
749084-5

749084-5

DigiKey Part Number
A115634-ND
Manufacturer
Manufacturer Product Number
749084-5
Description
CONN D-TYPE PLUG 50POS R/A SLDR
Customer Reference
Detailed Description
50 Position D-Type Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
749084-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (4-40)
Mfr
Termination
Solder
Series
Contact Finish
Gold
Packaging
Tube
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
1A
Connector Style
Features
Shielded
Connector Type
Plug, Male Pins
Voltage Rating
30V
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Liquid Crystal Polymer (LCP), Polyester
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 38 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

38In Stock
Ships from WEC