
747223-3 | |
|---|---|
DigiKey Part Number | A23429-ND |
Manufacturer | |
Manufacturer Product Number | 747223-3 |
Description | CONN D-SUB FEMALE SCREW LOCK |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HD, HDF |
Datasheet | Datasheet |
Category | For Use With/Related Products AMPLIMITE Series HD, HDF |
Manufacturer TE Connectivity AMP Connectors | Features Hardware Included |
Series | Length - Below Head 0.560" (14.22mm) |
Packaging Bulk | Thread Size 4-40 Socket, 2-56 Screw |
Part Status Obsolete | Base Product Number |
Accessory Type Jackscrew Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747223-3 | TE Connectivity AMP Connectors | 0 | A32026-ND | 13,82000 zł | Direct |


