Similar
Parametric Equivalent
Parametric Equivalent

745907-1 | |
|---|---|
DigiKey Part Number | A23416-ND |
Manufacturer | |
Manufacturer Product Number | 745907-1 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 1 (DE, E) |
Manufacturer TE Connectivity AMP Connectors | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Cable Side (4-40) |
Part Status Obsolete | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Dielectric Material Thermoplastic |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658643-1 | TE Connectivity AMP Connectors | 1 095 | A31921-ND | 35,58000 zł | Direct |
| 170-009-273L010 | NorComp Inc. | 1 766 | 5709FE-ND | 9,73000 zł | Similar |
| 1731090383 | Molex | 95 | 1731090383-ND | 12,86000 zł | Parametric Equivalent |
| 1731090574 | Molex | 100 | 1731090574-ND | 25,46000 zł | Parametric Equivalent |












