745828-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 24,68504 zł
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745828-2

DigiKey Part Number
745828-2-ND
Manufacturer
Manufacturer Product Number
745828-2
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Solder
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Style
Current Rating (Amps)
6A
Connector Type
Plug, Male Pins
Backset Spacing
0.478" (12.14mm)
Number of Positions
Voltage Rating
125V
Number of Rows
2
Color
Black
Mounting Type
Operating Temperature
-55°C ~ 105°C
Shell Size, Connector Layout
1 (DE, E)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DEPL09P565GTXLFAmphenol CS (FCI)0DEPL09P565GTXLF-ND24,68504 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes