745174-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 40
Unit Price: 58,53000 zł
Datasheet
37 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745174-1

DigiKey Part Number
A23641-ND
Manufacturer
Manufacturer Product Number
745174-1
Description
CONN BACKSHELL 37POS 180DEG SHLD
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
TE Connectivity AMP Connectors
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Metal, Zinc Alloy
Part Status
Obsolete
Plating
Nickel over Copper
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware
Number of Positions
37
Features
Mating Screws 4-40
Compatible Shell Size
C
Color
Silver
Compatible D-Sub Size
37pos and HD62pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5745174-1TE Connectivity AMP Connectors40A34165-ND58,53000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes