
917745-1 | |
|---|---|
DigiKey Part Number | A129162-ND |
Manufacturer | |
Manufacturer Product Number | 917745-1 |
Description | CONN HEADER VERT 3POS 6.5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917745-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | 2 | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.150" (3.81mm) | |
Overall Contact Length | - | |
Insulation Height | 0.575" (14.60mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 zł | 6,36 zł |
| 10 | 5,39700 zł | 53,97 zł |
| 240 | 4,31017 zł | 1 034,44 zł |
| 720 | 3,98853 zł | 2 871,74 zł |
| 1 200 | 3,84733 zł | 4 616,80 zł |
| 5 040 | 3,47708 zł | 17 524,48 zł |
| 10 080 | 3,31130 zł | 33 377,90 zł |
| Unit Price without VAT: | 6,36000 zł |
|---|---|
| Unit Price with VAT: | 7,82280 zł |

