
1735853-1 | |
|---|---|
DigiKey Part Number | A120399TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1735853-1 |
Description | CONN SATA RCPT 22POS SLD SMD R/A |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Board Cutout, Surface Mount, Right Angle |
Category | Mounting Type Board Cutout, Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Lock, Mating Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type SATA | Base Product Number |
Number of Positions 22 |

