
66582-2 | |
|---|---|
DigiKey Part Number | A99865TR-ND - Tape & Reel (TR) A99865CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66582-2 |
Description | CONN SOCKET 18-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66582-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 zł | 2,15 zł |
| 10 | 1,83500 zł | 18,35 zł |
| 25 | 1,71920 zł | 42,98 zł |
| 50 | 1,63740 zł | 81,87 zł |
| 100 | 1,55910 zł | 155,91 zł |
| 250 | 1,46132 zł | 365,33 zł |
| 500 | 1,39150 zł | 695,75 zł |
| 1 000 | 1,32501 zł | 1 325,01 zł |
| 2 500 | 1,24203 zł | 3 105,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,20641 zł | 6 032,05 zł |
| 10 000 | 1,14886 zł | 11 488,60 zł |
| 15 000 | 1,11648 zł | 16 747,20 zł |
| 25 000 | 1,07699 zł | 26 924,75 zł |
| Unit Price without VAT: | 2,15000 zł |
|---|---|
| Unit Price with VAT: | 2,64450 zł |





