Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66332-6

DigiKey Part Number
A136403TR-ND - Tape & Reel (TR)
A136403CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66332-6
Description
CONN PIN 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66332-6 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 825
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
17,97000 zł7,97 zł
106,76100 zł67,61 zł
256,33840 zł158,46 zł
506,03460 zł301,73 zł
1005,74670 zł574,67 zł
2505,38664 zł1 346,66 zł
5005,12938 zł2 564,69 zł
1 0004,95854 zł4 958,54 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,51837 zł18 073,48 zł
8 0004,30298 zł34 423,84 zł
Manufacturers Standard Package
Unit Price without VAT:7,97000 zł
Unit Price with VAT:9,80310 zł